Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLAD-360BCopy
Manufacturer Standard Lead Time1 weeks
Order Code4412775
Product RangeLAD-360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$66.600 (S$72.594) |
| 5+ | S$63.650 (S$69.3785) |
| 10+ | S$60.960 (S$66.4464) |
| 50+ | S$59.550 (S$64.9095) |
Price for:Each
Minimum: 1
Multiple: 1
S$66.60 (S$72.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLAD-360BCopy
Manufacturer Standard Lead Time1 weeks
Order Code4412775
Product RangeLAD-360 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs2Outputs
Output Power Max358.8W
Output Voltage - Output 127.6V
Output Current - Output 111.5A
Output Voltage - Output 227.6V
Output Current - Output 21.5A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLAD-360 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
358.8W
Output Current - Output 1
11.5A
Output Current - Output 2
1.5A
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage - Output 1
27.6V
Output Voltage - Output 2
27.6V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Product Range
LAD-360 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
