Print Page
PSD-15A-5
Isolated Chassis Mount DC/DC Converter, Switching, ITE, Open Frame, 2:1, 15 W, 1 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPSD-15A-5Copy
Order Code1299012
Product RangePSD-15 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPSD-15A-5Copy
Order Code1299012
Product RangePSD-15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeOpen Frame
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width49mm
Height25mm
Depth94mm
Input Voltage DC Min9.2V
Input Voltage DC Max18V
Product RangePSD-15 Series
SVHCNo SVHC (12-Jan-2017)
Alternatives for PSD-15A-5
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
25mm
Input Voltage DC Min
9.2V
Product Range
PSD-15 Series
DC / DC Converter Type
Open Frame
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
49mm
Depth
94mm
Input Voltage DC Max
18V
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
