Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | S60-5Copy |
| Order Code | 1209665 |
| Product Range | S-60 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | S60-5Copy |
| Order Code | 1209665 |
| Product Range | S-60 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1Outputs |
| Output Power Max | 60W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 12A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | S-60 Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 60W |
| Output Current - Output 1 | 12A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (12-Jan-2017) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | S-60 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .51 |
