Print Page
XDR-960-24
AC/DC DIN Rail Power Supply (PSU), Screw Terminal, ITE, Industrial & Laboratory Equipment, 1 Output
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | XDR-960-24Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4916000 |
| Product Range | XDR-960 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$368.190 (S$401.3271) |
| 5+ | S$360.830 (S$393.3047) |
Price for:Each
Minimum: 1
Multiple: 1
S$368.19 (S$401.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | XDR-960-24Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4916000 |
| Product Range | XDR-960 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Laboratory Equipment |
| No. of Outputs | 1 Output |
| Output Power Max | 960W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 40A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 305V AC |
| Power Supply Output Type | Fixed |
| Product Range | XDR-960 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE, Industrial & Laboratory Equipment |
|---|---|
| Output Power Max | 960W |
| Output Current - Output 1 | 40A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 305V AC |
| Product Range | XDR-960 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
