Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMELLERT
Manufacturer Part NoTL65
Order Code1570335
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMELLERT
Manufacturer Part NoTL65
Order Code1570335
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torch TypeHand Held
Light Source5.2V 0.5A Xeon Bulb
Lumen Output-
Beam Effective Distance800m
Power SourceRechargeable NiMH Battery
Torch Body Material-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Torch Type
Hand Held
Lumen Output
-
Power Source
Rechargeable NiMH Battery
Product Range
TUK SGACK902S Keystone Coupler
Light Source
5.2V 0.5A Xeon Bulb
Beam Effective Distance
800m
Torch Body Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23