Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 4132.064Copy |
| Order Code | 1282379 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 4132.064Copy |
| Order Code | 1282379 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Colour | Grey |
| Accessory Type | Cap, Matt |
| For Use With | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Colour | Grey |
|---|---|
| For Use With | - |
| SVHC | No SVHC (15-Jan-2019) |
| Accessory Type | Cap, Matt |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369085 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
