You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

K215128

Fuse, High Rupturing Capacity (HRC), Class gG, Class gG Series, 6 A, Midget, 500 VAC

K215128 - Fuse, High Rupturing Capacity (HRC), Class gG, Class gG Series, 6 A, Midget, 500 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K215128
Order Code:
248721
Product Range
Class gG Series
Also Known As:
FR10GG50V6
Technical Datasheet:
K215128   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Class gG Series

:
6A

:
Midget

:
-

:
500VAC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The K215128 is a 6A/500VAC class-GG cylindrical HRC Fuse Link with ceramic body, silver-plated copper/ferrule contacts, midget case style and without visual blown fuse indicator. Cylindrical fuse-links "gG" protect electrical equipment and installations against the dynamic effect of high short-currents. They limit and cut off unacceptable over-currents and short-circuit currents up to their nominal breaking capacity. Our technology and process was designed to ensure highly reliable technical performance. Suitable for cable protection and applications where there are no surges to be absorbed.
  • European style
  • Small size
  • Full range protection
  • Safest and most reliable protection system
  • 120kA Rated breaking capacity AC
  • 0.95W Power dissipation at In

Applications

Safety, Industrial

Also Known As

FR10GG50V6

Associated Products

Compare Selected
Best Seller

246 In stock Need more?

246 available for 3 - 4 business days delivery

S$1.22 ( S$1.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$1.22 (S$1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.12 (S$1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.01 (S$1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.935 (S$1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.