Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$131.560 (S$143.4004) |
Price for:Each
Minimum: 1
Multiple: 1
S$131.56 (S$143.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoUW -4
Order Code8264597
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleType D
Outside Diameter Min-
Terminal Diagonal Max1.73mm
Outside Diameter Max4.74mm
Wire Size (AWG)26AWG to 20AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The UW -4 is a type-B left hand Unwrapping Tool accepts 26 to 20AWG wire gauge. It is suitable for easy and quick removing of wire connections.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Outside Diameter Min
-
Outside Diameter Max
4.74mm
Product Range
-
Wire Wrap Style
Type D
Terminal Diagonal Max
1.73mm
Wire Size (AWG)
26AWG to 20AWG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022