Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDSSK-M-37-L-KCopy
Order Code3937914
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle90°, 180°
Connector Body MaterialMetal Body
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
D Sub Shell Size
DC
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02186
