Print Page
MHDTPK15-DB15P-K
D Sub Backshell, MHDTPK Series, DA, 180°, ABS (Acrylonitrile Butadiene Styrene) Body
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHDTPK15-DB15P-KCopy |
| Order Code | 5116929 |
| Product Range | MHDTPK Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.270 (S$4.6543) |
| 10+ | S$3.420 (S$3.7278) |
| 100+ | S$2.910 (S$3.1719) |
| 250+ | S$2.700 (S$2.943) |
| 500+ | S$2.580 (S$2.8122) |
| 1000+ | S$2.440 (S$2.6596) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.27 (S$4.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHDTPK15-DB15P-KCopy |
| Order Code | 5116929 |
| Product Range | MHDTPK Series |
| Product Range | MHDTPK Series |
| D Sub Shell Size | DA |
| Cable Exit Angle | 180° |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MHDTPK Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DA |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
