Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHDU45ZK9-KCopy |
| Order Code | 5116952 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.590 (S$11.5431) |
| 10+ | S$8.550 (S$9.3195) |
| 100+ | S$6.270 (S$6.8343) |
| 250+ | S$5.890 (S$6.4201) |
| 500+ | S$5.500 (S$5.995) |
| 1000+ | S$5.380 (S$5.8642) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.59 (S$11.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHDU45ZK9-KCopy |
| Order Code | 5116952 |
| Product Range | - |
| D Sub Shell Size | DE |
| Cable Exit Angle | 45° |
| Connector Body Material | Zinc Alloy Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Cable Exit Angle | 45° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | Zinc Alloy Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
