Print Page
MIC2941AWT
LDO Voltage Regulator, Adjustable, 2V to 26V in, 400mV drop, 1.24V to 26V/1.25A out, TO-220-5
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2941AWTCopy
Order Code1556737
Technical Datasheet
Output Voltage - Nom-
PolarityPositive Output
Max Output Current1.25A
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
Product Overview
The MIC2941AWT is a bulletproof efficient Voltage Regulator with very low-dropout voltage and low quiescent current. A logic-compatible shutdown input is provided on the adjustable MIC2941A, which enables the regulator to be switched ON and OFF.
- High output voltage accuracy
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Logic-controlled electronic shutdown
- 1.24 to 26V Output programmable
- 1.25A Guaranteed output
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Automotive, Power Management
Technical Specifications
Output Voltage - Nom
-
Max Output Current
1.25A
Dropout Voltage - Typ @ Current
400mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
400mV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002912
