
Product Information
Product Overview
The MIC5235YM5 TR is an ultra-low quiescent current 150mA µCap LDO Regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the regulator ideal for USB and portable electronics applications, using 1-cell, 2-cell or 3-cell Li-Ion battery inputs. A µCap LDO design, the regulator is stable with either ceramic or tantalum output capacitors. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
- µCap - Stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications
- Zero off-mode current
- Reverse battery protection
- Reverse leakage protection
- Thermal shutdown and current limit protection
Applications
Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
-
150mA
310mV
Positive Output
310mV
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
