Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | BAV99-TPCopy |
| Order Code | 4919604 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.195 (S$0.2126) |
| 9000+ | S$0.101 (S$0.1101) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$585.00 (S$637.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | BAV99-TPCopy |
| Order Code | 4919604 |
| Technical Datasheet | |
| Diode Configuration | Dual Series |
| Repetitive Peak Reverse Voltage | 70V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 6ns |
| Forward Surge Current | 2A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diode Configuration | Dual Series |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 6ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 70V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 2A |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
