Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | BZT52B18-TPCopy |
| Order Code | 4916214 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.336 (S$0.3662) |
| 9000+ | S$0.183 (S$0.1995) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$1,008.00 (S$1,098.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | BZT52B18-TPCopy |
| Order Code | 4916214 |
| Technical Datasheet | |
| Zener Voltage Nom | 18V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-123 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Zener Voltage Nom | 18V |
|---|---|
| Diode Case Style | SOD-123 |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
