Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | BZT52C15S-TPCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4848425RL Cut Tape4848425 |
| Your Part Number | |
| Technical Datasheet |
805 In Stock
Need more?
805 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.206 | S$1.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.206 (S$0.2245) |
| 10+ | S$0.092 (S$0.1003) |
| 100+ | S$0.080 (S$0.0872) |
| 500+ | S$0.058 (S$0.0632) |
| 1000+ | S$0.057 (S$0.0621) |
| 5000+ | S$0.056 (S$0.061) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | BZT52C15S-TPCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4848425RL Cut Tape4848425 |
| Technical Datasheet | |
| Zener Voltage Nom | 15V |
| Power Dissipation | 200mW |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Zener Voltage Nom | 15V |
|---|---|
| Diode Case Style | SOD-323 |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Power Dissipation | 200mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
