Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | UF4007GP-TPCopy |
| Order Code | 4916172 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.737 (S$0.8033) |
| 15000+ | S$0.459 (S$0.5003) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
S$3,685.00 (S$4,016.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO COMMERCIAL COMPONENTS (MCC) |
|---|---|
| Manufacturer Part No | UF4007GP-TPCopy |
| Order Code | 4916172 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.7V |
| Reverse Recovery Time | 75ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-41 |
| No. of Pins | 2 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 75ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.7V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-41 |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
