Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25LC128-I/PCopy |
| Order Code | 1556145 |
| Product Range | 128Kbit SPI Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25LC128-I/PCopy |
| Order Code | 1556145 |
| Product Range | 128Kbit SPI Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 128Kbit |
| Memory Configuration | 16K x 8bit |
| Interfaces | SPI |
| Clock Frequency Max | 10MHz |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 128Kbit SPI Serial EEPROM |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Memory Density | 128Kbit |
|---|---|
| Interfaces | SPI |
| IC Case / Package | DIP |
| Supply Voltage Min | 2.5V |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| MSL | - |
| Memory Configuration | 16K x 8bit |
|---|---|
| Clock Frequency Max | 10MHz |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 128Kbit SPI Serial EEPROM |
| SVHC | No SVHC (15-Jan-2018) |
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000833 |
