Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$108.530 (S$118.2977) |
Price for:Each
Minimum: 1
Multiple: 1
S$108.53 (S$118.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320208
Order Code2981512
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberATSAME54
Kit Application TypeEmbedded
Application Sub TypeMotor Control
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameSTM32
Kit ContentsEval Board ATSAME54
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ATSAME54 motor control MCU card starter kit. The hardware has the SMART ARM based MCU, ATSAME54, with integrated on-board debug support. The MCU card can be directly used with the currently available ATSAMD21BLDC24V-STK a low voltage BLDC, PMSM motor control starter kit.
- Debug support using on-board EDBG device
- TCC PWM signals for three-phase half-bridge drive
- ADC channels for common shunt and individual shunt phase current sensing
- ADC channels for motor BEMF sensing
- AC channels for BEMF signals
- EXTINT hall sensor interface
- EXTINT encoder sensor interface
- Xplained PRO extension signals support
- Communication and power status LEDs
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Embedded
Core Architecture
ARM
Silicon Family Name
STM32
Product Range
-
Silicon Core Number
ATSAME54
Application Sub Type
Motor Control
Core Sub-Architecture
Cortex-M4
Kit Contents
Eval Board ATSAME54
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025