Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT26DF321-SUCopy |
| Order Code | 1455017 |
| Product Range | 3V Serial NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT26DF321-SUCopy |
| Order Code | 1455017 |
| Product Range | 3V Serial NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Serial NOR |
| Memory Configuration | 16384 Pages x 256Byte |
| Interfaces | SPI |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Access Time | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3V Serial NOR Flash Memories |
Technical Specifications
| Flash Memory Type | Serial NOR |
|---|---|
| Interfaces | SPI |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Product Range | 3V Serial NOR Flash Memories |
| Memory Configuration | 16384 Pages x 256Byte |
|---|---|
| IC Case / Package | SOIC |
| Access Time | - |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423261 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000175 |
