Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA164PV-10PU
Order Code1455101
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA164PV-10PU
Order Code1455101
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Device CoreAVR
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's32I/O's
InterfacesI2C, SPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATmega
MCU SeriesATmega16X
Qualification-
Technical Specifications
Product Range
AVR ATmega Family ATmega16X Series Microcontrollers
No. of Pins
40Pins
No. of I/O's
32I/O's
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATmega16X
Device Core
AVR
IC Case / Package
DIP
Interfaces
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02