You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAM3N-EK

Evaluation Kit, SAM3N4C48MHz MCU, 2.0" TFT Color LCD Display with Backlight, Micro SD Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM3N-EK
Order Code:
1972217
Technical Datasheet:
ATSAM3N-EK   Datasheet
See all Technical Docs

Product Information


:
Atmel

:
32bit

:
QTouch

:
ARM

:
Cortex-M3

:
ATSAM3Nxxxx

:
Eval Board SAM3N-EK, Power Supply with Plug Adapters, RS232 cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ATSAM3N-EK is an evaluation kit for SAM3N4C microcontroller. The SAM3N4C is a SAM3N series of microcontroller based on the high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 48MHz and features 256KB of flash and 24KB of SRAM. The peripheral set includes an USART, two UARTs, two SPIs, two TWIs, PWM timer, six 16bit timers, RTC, a 10bit ADC and a 10bit DAC. The SAM3N4C is ready for capacitive touch, offering an easy way to implement buttons, wheels and sliders. The ATSAM3N-EK board is based on the integration of an ARM Cortex-M3 processor with onboard flash and a set of popular peripherals. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications. A standard 20 pin JTAG/ICE connector is implemented on the ATSAM3N-EK for the connection of a compatible ARM JTAG emulator interface, such as the SAM-ICE from Segger.
  • 32Megabit serial data flash
  • 2.0inch TFT colour LCD display with backlight
  • UART port with level shifter IC
  • Micro SD interface
  • NRST reset button
  • Left and right user buttons
  • Left, right and slider Qtouch buttons
  • JTAG port
  • Onboard power regulation
  • Two user LEDs

Applications

Building Automation, Security, Consumer Electronics, Imaging, Video & Vision, Metering, Communications & Networking, Portable Devices

Contents

SAM3N-EK board, Universal input AC/DC power supply with US, Europe and UK plug adapters, Serial RS232 cable, Welcome letter.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

S$246.00 ( S$263.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$246.00 (S$263.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.