Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$410.190 (S$447.1071) |
Product Information
Product Overview
The ATSAM4C-EK is a SAM4C Evaluation Kit for designers to quickly evaluate and develop code for smart energy applications built around two high performance 32-bit ARM cortex-M4 RISC processors. The kit is ideal for fast getting started using the dual cortex M4 architecture. It allows evaluating the performances and low-power mode, anti-tampering and Cryptographic functions. The board is equipped with extension connectors such as RF transceivers.
- 8MHz crystal, 32.768KHz crystal
- Coin-cell backup battery
- Segment LCD (6x50)
- Mechanical push button for anti-tampering emulation
- Debugger - programming and debugging (target) through the JTAG/SWD port
- RS-232, RS-485, serial peripheral interface (SPI) extension connector
- RF/Zigbee(RZ600 & Xplain PRO REB233-XPRO connector)
- Serial memories - ATSHA204 crypto memory, Adesto AT25DF321A or AT45DB321
- AT30TS75 temperature sensor
- DC 5V power input, USB powered input. power consumption test points
Contents
Board, One universal input AC/DC power supply (US, Europe and UK plug adapters), One 3V lithium battery type CR1225, One serial RS232 cable and One micro A/B-type USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAM4C
Cortex-M4
Eval Board SAM4C, Power Supply, RS232 & USB Cables
No SVHC (21-Jan-2025)
32bit
ARM
SAM4C16C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate