You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMA5D3-XPLD

Development Board, Cortex-A5 MCU, 2GBit DDR2, Ethernet, USB, Arduino R3-Compatible Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D3-XPLD
Order Code:
2355198
Technical Datasheet:
ATSAMA5D3-XPLD   Datasheet
See all Technical Docs

Alternatives for ATSAMA5D3-XPLD

Product Overview

The Atmel SAMA5D3 Xplained evaluation kit (ATSAMA5D3-XPLD) is a fast prototyping and low cost evaluation platform for microprocessor-based design. The board is based on Atmel's SAMA5D3 ARM Cortex®-A5 processor and comes with a rich set of ready to use connectivity and storage peripherals and expansion headers for easy customisation. A USB device connector can be used to power the board and also for programming and debugging it. It also comes with a free of charge Linux distribution including Linux Kernel 3.10 (LTS), Linux Mainline and Yocto 1.5.1 support. Bare metal developers benefit from a complete C software package including many examples to get started fast. The board is also a perfect development platform for headless Android. This is an open source dev kit offering full documentation including: source code, schematics, gerber files, application notes and full datasheet.
  • Powerful dev kit with Atmel's SAMA5D36 Cortex-A5 based MPU
  • 2GBit DDR2 RAM - Micron
  • 2GBit Flash - Micron
  • 1x Ethernet 10/100/1000 Connector
  • 1x Ethernet 10/100 Connector
  • 1x USB Device connector, 2 USB Host connectors
  • Easy customisable via a set of expansion connectors, including an Arduino R3 shield header
  • SD/MMCPlus 8-bit Card slot
  • 1x Micro SDCard 4-bit slot footprint
  • Software ecosystem from Bare Metal C up to a comprehensive Linux distribution for easy development

Applications

Automation & Process Control, Industrial, Embedded Design & Development, Motor Drive & Control, Robotics, Consumer Electronics

Contents

One SAMA5D3 Xplained board, One Micro-AB to typeA USB cable

Product Information


:
Atmel

:
32bit

:
SAMA5D3

:
ARM

:
Cortex-A5

:
ATSAMA5D36

:
SAMA5D3 Xplained board, Micro-AB to typeA USB cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$168.47 ( S$180.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$168.47 (S$180.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.