Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for ATSAMA5D4-XULT
1 Product Found
Product Overview
Xplained Ultra is a member of Xplained fast prototyping and evaluation platform. The board is based on the SAMA5D4 microprocessor and comes with a rich set of ready-to-use connectivity, an LCD and HDMI interface, an embedded debug interface unit, as well as storage peripherals and expansion headers for easy customization. A Linux distribution and software package gets you evaluating fast. A USB device connector can be used to power the board as well as to program and debug it.
- SAMA5D44-CU running at up to 600MHz
- 512Mbytes DDR2
- 512MBytes SLC NAND flash
- 1x SD/eMMC and 1x MicroSD slots
- LCD connectors compatible with PDA4301
- HDMI connector
- KSZ8081 Ethernet 10/100 PHY and connector
- Three USB connectors (2 host + 1 device)
- Expansions headers, Arduino DUE, 3.3v Uno R2 & R3 and Mega R3 shield compatible
- Power measurement straps
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238589