You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMR21ZLL-EK

Evaluation Kit, ATSAMR21G18A + Wireless MCU, ZigBee Light Link, On-Board Debugger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMR21ZLL-EK
Order Code:
2491285

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAM G

:
ARM

:
Cortex-M0+

:
ATSAMR21G18A

:
Eval Board ATSAMR21G18A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ATSAMR21ZLL-EK is an Evaluation Kit a hardware platform to evaluate the ATSAMR21G18A microcontroller. Supported by the Atmel studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMR21G18A and explains how to integrate the device in a custom design. The kit includes an on-board embedded debugger and no external tools are necessary to program or debug the ATSAMR21G18A. This kit supports antenna diversity, RGB led, QTouch interface, OLED display, Joystick, user LEDs, user switch, external USB, UART interfaces and Atmel Xplained pro extension header.
  • 1x Mechanical user push button, 1x Reset button, 2x User LED, 1x Extension header
  • Possible power sources - external power, battery power, target USB, embedded debugger USB
  • Antenna diversity - two ceramic chip antennae, two MS-147 connector for RF test port
  • OLED display
  • RGB LED
  • Nine position joystick
  • Two QMatrix button
  • One QMatrix slider
  • Serial flash
  • Temperature sensor
  • Crypto authentication
  • Serial communication header
  • Target USB
  • Embedded debugger USB
  • 32kHz Crystal
  • 16MHz Crystal
  • Supported with application examples in Atmel software framework

Applications

Test & Measurement, Industrial

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

6 In stock Need more?

6 available for 3 - 4 business days delivery

S$149.95 ( S$160.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$149.95 (S$160.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.