Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$155.560 (S$169.5604) |
Price for:Each
Minimum: 1
Multiple: 1
S$155.56 (S$169.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM164147
Order Code2988495
Silicon ManufacturerMicrochip
Silicon Core NumberPIC16F1779
Kit Application TypePower Management
Application Sub TypeSMPS
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Family NamePIC16F17xx
Kit ContentsCIP Hybrid Power Starter Kit PIC16F1779
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CIP hybrid power starter kit is a hardware platform designed to demonstrate the flexibility of Microchip’s CIP hybrid power microcontroller as used in a Switched Mode Power Supply (SMPS) application. The board incorporates the PIC16F1779 as the freely programmable PMIC device of a synchronous buck converter. It supports three different control modes such as Voltage Mode Control (VMC), Peak Current Mode Control (PCMC) and Average Current Mode Control (ACMC) (the components are not populated by default).
- PIC16F1779 CIP hybrid power microcontrollers
- One power on LED and two status LEDs
- One mechanical user switch
- Board identification in MPLAB X IDE, one green power and status LED on-board debugger
- I2C bridge support
- 9V DC input and 3.3V output voltage
- 8A maximum output current
- Efficiency of 94.4% at 65% load
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Core Architecture
PIC
Silicon Family Name
PIC16F17xx
Product Range
-
Silicon Core Number
PIC16F1779
Application Sub Type
SMPS
Core Sub-Architecture
PIC16
Kit Contents
CIP Hybrid Power Starter Kit PIC16F1779
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02