Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$108.530 (S$118.2977) |
Product Information
Product Overview
ATSAME70 motor control card starter kit. The hardware has the SMART ARM based MCU, ATSAME70Q21A-AN with integrated on-board debug support. The MCU card can be directly used with the currently available ATSAMD21BLDC24V-STK a low voltage BLDC, PMSM motor control starter kit. SAM E70 series of flash microcontrollers (MCUs) operates at a maximum speed of 300MHz and features up to 2048KB of flash, 16KB each instruction plus data cache and up to 384KB of SRAM. The SAM E70 series offers a rich set of advanced connectivity peripherals, including 10/100Mbps Ethernet MAC supporting IEEE1588, dual CAN-FD 1.0, high speed USB host and device with on-chip high-speed phy, camera interface, one SD/MMC interface, one SSC supporting TDM and I2S, 8 UARTs, 5 SPI and 3 I2C™.
Technical Specifications
Microchip
Power Management
ARM
SAM32
-
ATSAME70Q21A-AN
Motor Control
Cortex-M7
Eval Board ATSAME70Q21A-AN, Micro-AB type USB Cable
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate