Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1602-250I/MSCopy
Order Code1851928
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current500mA
Max Output Current500mA
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseMSOP
Automotive Qualification Standard-
Switching Frequency2.4MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
500mA
No. of Pins
8Pins
Output Voltage - Nom
2.5V
Output Voltage Min
-
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MSOP
Switching Frequency
2.4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
500mA
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Nom
2.5V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
