Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-1202E/TOCopy
Manufacturer Standard Lead Time7 weeks
Order Code2132341
Your Part Number
677 In Stock
Need more?
677 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.903 (S$0.9843) |
| 25+ | S$0.681 (S$0.7423) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.90 (S$0.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Output Voltage Nom
1.2V
Output Current Max
250mA
Dropout Voltage - Typ @ Current
750mV
SVHC
No SVHC (04-Feb-2026)
Output Voltage - Nom
1.2V
Max Output Current
200mA
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
