Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-1802E/TOCopy
Order Code1331483
Product Range1.8V 200mA LDO Voltage Regulators
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-1802E/TOCopy
Order Code1331483
Product Range1.8V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max13.2V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 200mA LDO Voltage Regulators
MSL-
Technical Specifications
Output Type
Fixed
Input Voltage Max
13.2V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
250mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
250mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
1.8V 200mA LDO Voltage Regulators
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
