Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6541-E/SNCopy |
| Order Code | 1439473 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6541-E/SNCopy |
| Order Code | 1439473 |
| Technical Datasheet | |
| Comparator Type | Sub-Microamp |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | 4µs |
| Supply Voltage Range | 1.6V to 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Comparator Output Type | Push Pull |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| Comparator Case Style | SOIC |
| IC Output Type | Push Pull |
| No. of Comparators | 1 Comparator |
| Response Time | 4µs |
Technical Specifications
| Comparator Type | Sub-Microamp |
|---|---|
| Response Time / Propogation Delay | 4µs |
| IC Case / Package | SOIC |
| Comparator Output Type | Push Pull |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Comparator Case Style | SOIC |
| No. of Comparators | 1 Comparator |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Range | 1.6V to 5.5V |
| No. of Pins | 8Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Push Pull |
| Response Time | 4µs |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
