Print Page
PIC16C62A-04I/SP
8 Bit MCU, PIC16 Family PIC16C62x Series Microcontrollers, PIC16, 20 MHz, 3.5 KB, 28 Pins, NDIP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16C62A-04I/SPCopy |
| Order Code | 9759557 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16C62A-04I/SPCopy |
| Order Code | 9759557 |
| Technical Datasheet | |
| Device Core | PIC16 |
| IC Case / Package | NDIP |
| Interfaces | I2C, SPI |
| ADC Channels | - |
| ADC Resolution | - |
| IC Mounting | Through Hole |
| MCU Family | PIC16 |
| MCU Series | PIC16C6x |
| Qualification | - |
Alternatives for PIC16C62A-04I/SP
1 Product Found
Technical Specifications
| Device Core | PIC16 |
|---|---|
| Interfaces | I2C, SPI |
| ADC Resolution | - |
| MCU Family | PIC16 |
| Qualification | - |
| IC Case / Package | NDIP |
|---|---|
| ADC Channels | - |
| IC Mounting | Through Hole |
| MCU Series | PIC16C6x |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
