Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for PIC16C717-I/SO
1 Product Found
Technical Specifications
Device Core
PIC16
Interfaces
I2C, SPI
IC Mounting
Surface Mount
MCU Series
PIC16C7x
IC Case / Package
SOIC
ADC Resolution
10Bit
MCU Family
PIC16
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004