Print Page
PIC18F43K20-I/P
8 Bit MCU, PIC18 Family PIC18FxxK20 Series Microcontrollers, PIC18, 64 MHz, 8 KB, 40 Pins, DIP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F43K20-I/PCopy |
| Order Code | 1439584 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F43K20-I/PCopy |
| Order Code | 1439584 |
| Technical Datasheet | |
| Device Core | PIC18 |
| IC Case / Package | DIP |
| Interfaces | EUSART, I2C, SPI |
| ADC Resolution | 10Bit |
| IC Mounting | Through Hole |
| MCU Family | PIC18 |
| MCU Series | PIC18F K2x |
| Qualification | - |
Technical Specifications
| Device Core | PIC18 |
|---|---|
| Interfaces | EUSART, I2C, SPI |
| IC Mounting | Through Hole |
| MCU Series | PIC18F K2x |
| IC Case / Package | DIP |
|---|---|
| ADC Resolution | 10Bit |
| MCU Family | PIC18 |
| Qualification | - |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
