
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC1016-2.7VCTTRCopy |
| Order Code | Re-Reel1825051RL Cut Tape1825051 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC1016-2.7VCTTRCopy |
| Order Code | Re-Reel1825051RL Cut Tape1825051 |
| Technical Datasheet | |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 2.7V |
| Output Voltage Nom | 2.7V |
| Polarity | Positive Output |
| Max Output Current | 80mA |
| Dropout Voltage - Typ @ Current | 150mV |
| Dropout Voltage Typ @ Current | 150mV |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
Product Overview
The TC1016-2.7VCTTR is a 2.7V fixed output high accuracy CMOS low-dropout (LDO) Linear Regulator. Designed specifically for battery-operated systems, the device CMOS construction eliminates wasted ground current, significantly extending battery life. Supply current is typically 50µA at full load. Key features for the device include ultra-low-noise operation, fast response to step changes in load and very low-dropout (LDO) voltage, typically 150mV at full load. Supply current is reduced to 0.5µA (maximum) and VOUT falls to zero when the shutdown input is low. The device also incorporates over-temperature and over-current protection. The device is stable with an output capacitor of only 1µF (ceramic) and has a rated output current of 80mA.
- ±0.5% High output voltage accuracy (typical)
- Fast wake up time from SHDN
- Power-saving shutdown mode
- Pin compatible upgrades for bipolar regulators
- Stability with low-ESR ceramic capacitors
Applications
Portable Devices, Computers & Computer Peripherals, Medical, Consumer Electronics, Power Management
Technical Specifications
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage Nom | 2.7V |
| Max Output Current | 80mA |
| Dropout Voltage Typ @ Current | 150mV |
| Operating Temperature Min | -40°C |
| Output Voltage - Nom | 2.7V |
|---|---|
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 150mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
