TC4421CAT
MOSFET Driver Single, Low Side Inverting, 4.5V-18V supply, 9A peak out, 1.4 Ohm output, TO-220-5

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC4421CATCopy |
| Order Code | 1467701 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC4421CATCopy |
| Order Code | 1467701 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | Low Side |
| Power Switch Type | MOSFET |
| No. of Pins | 5Pins |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Input Type | Inverting |
| Source Current | 9A |
| Sink Current | 9A |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Input Delay | 30ns |
| Output Delay | 33ns |
| Product Range | - |
| Qualification | - |
Product Overview
The TC4421CAT is an inverting high-speed MOSFET Driver capable of driving large MOSFETs and IGBTs. This device is essentially immune to any form of upset, except direct over-voltage or over-dissipation. It cannot be latched under any conditions within its power and voltage ratings. This part is not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals. It can accept, without damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4kV of electrostatic discharge. The TC4421 inputs may be driven directly from either TTL or CMOS. In addition, 300mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.
- 2A Maximum high continuous output current
- Fast rise and fall times
- Short propagation delays - 30ns Typical
- 1.4Ω Typical low output impedance
- Latch-up protected - Will withstand 1.5A output reverse current
- Input will withstand negative inputs up to 5V
- Pin-compatible with the TC4420/TC4429 6A MOSFET driver
Applications
Motor Drive & Control, Power Management
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | Low Side |
| No. of Pins | 5Pins |
| IC Mounting | Through Hole |
| Source Current | 9A |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | 0°C |
| Input Delay | 30ns |
| Product Range | - |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | TO-220 |
| Input Type | Inverting |
| Sink Current | 9A |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 70°C |
| Output Delay | 33ns |
| Qualification | - |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Australia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002041 |
