Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC54VC4302ECB713Copy |
| Order Code | Re-Reel1467834RL Cut Tape1467834 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC54VC4302ECB713Copy |
| Order Code | Re-Reel1467834RL Cut Tape1467834 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 4.3V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 700mV |
| Supply Voltage Max | 6V |
| Reset Output Type | Active-Low |
| IC Case / Package | SOT-23A |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23A |
| Threshold Voltage | 4.3V |
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 6V |
| IC Case / Package | SOT-23A |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.3V |
| Reset Threshold Voltage - Nom | 4.3V |
|---|---|
| Supply Voltage Min | 700mV |
| Reset Output Type | Active-Low |
| No. of Pins | 3Pins |
| Delay Time | 200µs |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Digital IC Case | SOT-23A |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Australia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
