Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC7660COACopy
Manufacturer Standard Lead Time1 weeks
Order Code9414444
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.180 (S$1.2862) |
| 25+ | S$1.020 (S$1.1118) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.18 (S$1.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7660COACopy
Manufacturer Standard Lead Time1 weeks
Order Code9414444
Technical Datasheet
IC Case / PackageNSOIC
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-10V
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max10V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Max70°C
Product Range-
Technical Specifications
IC Case / Package
NSOIC
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
10V
IC Mounting
Surface Mount
Product Range
-
Output Current Max
20mA
Adjustable Output Voltage Min
-10V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for TC7660COA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
