Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | LED195-03WH-SB-04Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4918783 |
| Product Range | LED195 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$124.200 (S$135.378) |
| 5+ | S$121.720 (S$132.6748) |
| 10+ | S$119.240 (S$129.9716) |
Price for:Each
Minimum: 1
Multiple: 1
S$124.20 (S$135.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | LED195-03WH-SB-04Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4918783 |
| Product Range | LED195 Series |
| Technical Datasheet | |
| Module Lens Colour | Green |
| Supply Voltage VAC | 85V |
| Supply Voltage VDC | 85V |
| Visual Signal Type | Continuous, Flashing |
| Lens Diameter | 104mm |
| Product Range | LED195 Series |
| IP / NEMA Rating | IP65 |
| Power Rating | - |
| External Height | 65mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Module Lens Colour | Green |
|---|---|
| Supply Voltage VDC | 85V |
| Lens Diameter | 104mm |
| IP / NEMA Rating | IP65 |
| External Height | 65mm |
| Operating Temperature Max | 55°C |
| Supply Voltage VAC | 85V |
|---|---|
| Visual Signal Type | Continuous, Flashing |
| Product Range | LED195 Series |
| Power Rating | - |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318070 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .17 |
