Print Page
LEDA125-04-05
Signal Light, Transparent, Standard Flash/Double Flash/Rapid Flash/Static Mode, 1 Tone, 90dBA, 280V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | LEDA125-04-05Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4918799 |
| Product Range | LEDA125 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$219.410 (S$239.1569) |
Price for:Each
Minimum: 1
Multiple: 1
S$219.41 (S$239.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | LEDA125-04-05Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4918799 |
| Product Range | LEDA125 Series |
| Technical Datasheet | |
| Supply Voltage VAC | 280V |
| Supply Voltage VDC | 280V |
| Module Lens Colour | Transparent |
| Visual Signal Type | Standard Flash, Double Flash, Rapid Flash, Static Mode |
| Tones | 1 Tone |
| IP / NEMA Rating | IP65 |
| Sound Pressure Level (SPL) | 90dBA |
| Lens Diameter | 98mm |
| External Height | 162mm |
| Connection Type | Terminal Block |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| Product Range | LEDA125 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VAC | 280V |
|---|---|
| Module Lens Colour | Transparent |
| Tones | 1 Tone |
| Sound Pressure Level (SPL) | 90dBA |
| External Height | 162mm |
| Operating Temperature Min | -25°C |
| Product Range | LEDA125 Series |
| Supply Voltage VDC | 280V |
|---|---|
| Visual Signal Type | Standard Flash, Double Flash, Rapid Flash, Static Mode |
| IP / NEMA Rating | IP65 |
| Lens Diameter | 98mm |
| Connection Type | Terminal Block |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318070 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .258 |
