Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1063Copy
Manufacturer Standard Lead Time14 weeks
Order Code4903813
Product RangeStandard .093" 1261 Series
Also Known As3091063, 1261-R2, 03-09-1063
Your Part Number
1,335 In Stock
1,073 more incoming. You can reserve stock now
1,335 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.421 (S$0.4589) |
| 100+ | S$0.358 (S$0.3902) |
| 500+ | S$0.302 (S$0.3292) |
| 1000+ | S$0.282 (S$0.3074) |
| 2000+ | S$0.280 (S$0.3052) |
| 3000+ | S$0.277 (S$0.3019) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.21 (S$4.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1063Copy
Manufacturer Standard Lead Time14 weeks
Order Code4903813
Product RangeStandard .093" 1261 Series
Also Known As3091063, 1261-R2, 03-09-1063
Product RangeStandard .093" 1261 Series
No. of Positions6Ways
Pitch Spacing5.03mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1261 Series
No. of Positions
6Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00366
