Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-12-1022..Copy |
| Order Code | 1512820 |
| Product Range | HCS-125 4306 |
| Also Known As | 4306R1, GTIN UPC EAN: 800754232661 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-12-1022..Copy |
| Order Code | 1512820 |
| Product Range | HCS-125 4306 |
| Also Known As | 4306R1, GTIN UPC EAN: 800754232661 |
| Technical Datasheet | |
| Product Range | HCS-125 4306 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Ways |
| Pitch Spacing | 7.11mm |
| For Use With | Molex 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555, 8946 Series Pin & Socket Contacts |
| SVHC | To Be Advised |
Product Overview
- HCS125 4306 series pin and socket receptacle housing
- Natural nylon material
- Current rating is 20A
Technical Specifications
| Product Range | HCS-125 4306 |
|---|---|
| No. of Positions | 2Ways |
| For Use With | Molex 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555, 8946 Series Pin & Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 7.11mm |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002218 |
