Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-12-2021Copy |
| Order Code | 1512880 |
| Product Range | HCS-125 4306 |
| Also Known As | 4306-P, GTIN UPC EAN: 800754942560 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-12-2021Copy |
| Order Code | 1512880 |
| Product Range | HCS-125 4306 |
| Also Known As | 4306-P, GTIN UPC EAN: 800754942560 |
| Technical Datasheet | |
| Product Range | HCS-125 4306 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Ways |
| Pitch Spacing | 7.11mm |
| For Use With | Molex 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555 Series Pin & Socket Contacts |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The 03-12-2021 is a 2-position pin and socket plug housing made of natural colour nylon. It mates with 04306. It can be used with the 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555 and 8946 terminals.
- Maximum current per contact is 20A
Technical Specifications
| Product Range | HCS-125 4306 |
|---|---|
| No. of Positions | 2Ways |
| For Use With | Molex 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555 Series Pin & Socket Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 7.11mm |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
