Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No0749602028Copy
Order Code1292025
Also Known As74960-2028, GTIN UPC EAN: 822350560818
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No0749602028Copy
Order Code1292025
Also Known As74960-2028, GTIN UPC EAN: 822350560818
Technical Datasheet
Pitch Spacing1.27mm
No. of Contacts28Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Pitch Spacing
1.27mm
Contact Termination Type
Surface Mount
No. of Contacts
28Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
