Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-50-0008..Copy
Order Code1512014
Product RangeKK 396 8818
Also Known As8500008, 8818-(P909), 08-50-0008
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0008..Copy
Order Code1512014
Product RangeKK 396 8818
Also Known As8500008, 8818-(P909), 08-50-0008
Technical Datasheet
Product RangeKK 396 8818
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 41695 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
KK 396 8818
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 41695 Series Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
