Print Page
09-62-3062
PCB Receptacle, Board-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Mount, KK 396 2145
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-62-3062Copy
Order Code1512478
Product RangeKK 396 2145
Also Known AsA-2145-BA06H-208, GTIN UPC EAN: 800754908252
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No09-62-3062Copy
Order Code1512478
Product RangeKK 396 2145
Also Known AsA-2145-BA06H-208, GTIN UPC EAN: 800754908252
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Product RangeKK 396 2145
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Brass
Contact Termination Type
Through Hole
Pitch Spacing
3.96mm
No. of Contacts
6Contacts
Product Range
KK 396 2145
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
