Print Page
10-89-7082
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 10-89-7082Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3999136 |
| Product Range | C-Grid 70280 Series |
| Also Known As | 10897082, A-70280-0044, 10-89-7082 |
| Your Part Number |
410 In Stock
Need more?
410 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$2.140 (S$2.3326) |
| 100+ | S$1.850 (S$2.0165) |
| 500+ | S$1.750 (S$1.9075) |
| 1000+ | S$1.640 (S$1.7876) |
| 2000+ | S$1.500 (S$1.635) |
| 3000+ | S$1.360 (S$1.4824) |
Price for:Each
Minimum: 10
Multiple: 10
S$21.40 (S$23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 10-89-7082Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3999136 |
| Product Range | C-Grid 70280 Series |
| Also Known As | 10897082, A-70280-0044, 10-89-7082 |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | C-Grid 70280 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | C-Grid 70280 Series |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
Technical Docs (1)
Alternatives for 10-89-7082
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000483 |
