Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 105310-1112Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4872598 |
| Product Range | Nano-Fit 105310 Series |
| Also Known As | 1053101112, 105310-1112 |
| Your Part Number |
490 In Stock
Need more?
490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.250 (S$5.7225) |
| 10+ | S$4.690 (S$5.1121) |
| 100+ | S$4.300 (S$4.687) |
| 250+ | S$4.030 (S$4.3927) |
| 500+ | S$3.850 (S$4.1965) |
| 1000+ | S$3.660 (S$3.9894) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.25 (S$5.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 105310-1112Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4872598 |
| Product Range | Nano-Fit 105310 Series |
| Also Known As | 1053101112, 105310-1112 |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 12Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Nano-Fit 105310 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 7.5A |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 7.5A |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 12Contacts |
| Product Range | Nano-Fit 105310 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00181 |
