Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 112036-1002Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5121627 |
| Product Range | 112036 Series |
| Your Part Number |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$190.610 (S$207.7649) |
Price for:Each
Minimum: 1
Multiple: 1
S$190.61 (S$207.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 112036-1002Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5121627 |
| Product Range | 112036 Series |
| No. of Ports | 5Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Unmanaged Ethernet |
| Ethernet Switch Mounting | DIN Rail / Wall |
| Port Types | RJ45 x 5 |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Input Voltage Type | VDC |
| Product Range | 112036 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Ports | 5Ports |
|---|---|
| Ethernet Switch Type | Unmanaged Ethernet |
| Port Types | RJ45 x 5 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (04-Feb-2026) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail / Wall |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Product Range | 112036 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22816 |
